STMicroelectronicsVN820B5TR-ECurrent Limit Switches
Current Limit SW 1-IN 1-OUT to 20A Automotive AEC-Q100 5-Pin(4+Tab) P2PAK T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
1 | |
1 | |
9 | |
40(Max) | |
65800 | |
-40 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 4.8(Max) |
Package Width | 9.35(Max) |
Package Length | 10.4(Max) |
PCB changed | 4 |
Tab | Tab |
Standard Package Name | P2PAK |
Supplier Package | P2PAK |
5 | |
Lead Shape | Gull-wing |
Never worry about transistors not switching by using this VN820B5TR-E power driver by STMicroelectronics. Its typical operating supply voltage is 13 V. This device has a maximum power dissipation of 65800 mW. Its maximum power dissipation is 65800 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This gate driver has an operating temperature range of -40 °C to 150 °C. This device has a typical operating supply voltage of 13 V. Its minimum operating supply voltage of 5.5 V, while its maximum is 36 V.
EDA / CAD Models |