STMicroelectronicsVN9006AJTRCurrent Limit Switches
Current Limit SW 1-IN 1-OUT to 82A Automotive AEC-Q100 16-Pin PowerSSO EP T/R
Compliant with Exemption | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
1 | |
1 | |
82(Typ) | |
6 | |
-40 | |
150 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.6(Max) |
Package Width | 3.9 |
Package Length | 4.9 |
PCB changed | 16 |
Supplier Package | PowerSSO EP |
16 |
EDA / CAD Models |