Top Searched
STMicroelectronicsVN920B5-ECurrent Limit Switches
Current Limit SW 1-IN 1-OUT to 30A Automotive AEC-Q100 5-Pin(4+Tab) P2PAK Tube
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 4.8(Max) mm |
Package Width | 9.35(Max) mm |
Package Length | 10.4(Max) mm |
PCB changed | 4 |
Tab | Tab |
Standard Package Name | P2PAK |
Supplier Package | P2PAK |
5 | |
Lead Shape | Gull-wing |
Do your circuit specifications require switching between low and high currents and voltages? STMicroelectronics' high side VN920B5-E power switch is your solution. This charge controller has single output. This device has a maximum power dissipation of 96100 mW. It features 0.016(Max) Ohm switch on resistance. This device has a supply current of 5(Max) mA and a minimum output current of 30 A. Its maximum power dissipation is 96100 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This charge controller has an operating temperature range of -40 °C to 150 °C.
EDA / CAD Models |