Compliant with Exemption | |
EAR99 | |
NRND | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
1 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 4.8(Max) |
Package Width | 9.35(Max) |
Package Length | 10.4(Max) |
PCB changed | 4 |
Tab | Tab |
Standard Package Name | P2PAK |
Supplier Package | P2PAK |
5 | |
Lead Shape | Gull-wing |
Reduce the risk of damage to your circuit with the use of this high side VN920DB5TR-E power switch by STMicroelectronics. This charge controller has single output. This device has a maximum power dissipation of 96100 mW. It features 0.018(Max) Ohm switch on resistance. Its maximum power dissipation is 96100 mW. This device has a supply current of 3.5(Max) mA and a minimum output current of 30 A. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This charge controller has an operating temperature range of -40 °C to 150 °C.