STMicroelectronicsVNB10N07TR-ECurrent Limit Switches

Current Limit SW 1-IN 1-OUT to 18V 14A Automotive AEC-Q100 3-Pin(2+Tab) D2PAK T/R

For all your high current and voltage switching needs, use this low side VNB10N07TR-E power switch by STMicroelectronics to get the fastest on and off response. This charge controller has single output. This device has a maximum power dissipation of 50000 mW. This charge controller has an input voltage of 18(Max) V. It features 0.14(Max) Ohm switch on resistance. This device has a supply current of 0.25 mA and a minimum output current of 7 A. Its maximum power dissipation is 50000 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1000 Minimum 1000
  • Date Code:
    2426+
    Manufacturer Lead Time:
    13 weeks
    Country Of origin:
    China
    • Price: $1.0624
    1. 1000+$1.0624