STMicroelectronicsVNB14NV04TR-ECurrent Limit Switches
Current Limit SW 1-IN 1-OUT to 24A 3-Pin(2+Tab) D2PAK T/R Automotive AEC-Q100
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
1 | |
1 | |
24 | |
35(Max) | |
74000 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 4.6(Max) |
Package Width | 9.35(Max) |
Package Length | 10.4(Max) |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO-263 |
Supplier Package | D2PAK |
3 | |
Lead Shape | Gull-wing |
If you require switching when dealing with higher end currents and voltages, look no further than the low side VNB14NV04TR-E power switch from STMicroelectronics. This charge controller has single output. It features 0.035(Max) Ohm switch on resistance. This device has a maximum power dissipation of 74000 mW. Its maximum power dissipation is 74000 mW. This device has a supply current of 0.1 mA and a minimum output current of 12 A. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment.
EDA / CAD Models |