STMicroelectronicsVNB20N07-ECurrent Limit Switches
Current Limit SW 1-IN 1-OUT to 18V 28A Automotive AEC-Q100 3-Pin(2+Tab) D2PAK Tube
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 4.6(Max) |
Package Width | 9.35(Max) |
Package Length | 10.4(Max) |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO-263 |
Supplier Package | D2PAK |
3 | |
Lead Shape | Gull-wing |
It's easy to protect your high current circuit by using this low side VNB20N07-E power switch by STMicroelectronics. This charge controller has single output. It features 0.07(Max) Ohm switch on resistance. This device has a maximum power dissipation of 83000 mW. This charge controller has an input voltage of 18(Max) V. Its maximum power dissipation is 83000 mW. This device has a supply current of 0.25 mA and a minimum output current of 14 A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube.
EDA / CAD Models |