STMicroelectronicsVNB35N07TR-ECurrent Limit Switches
Current Limit SW 1-IN 1-OUT to 18V 45A Automotive AEC-Q100 3-Pin(2+Tab) D2PAK T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 4.6(Max) |
Package Width | 9.35(Max) |
Package Length | 10.28(Max) |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO-263 |
Supplier Package | D2PAK |
3 | |
Lead Shape | Gull-wing |
It's easy to keep your circuit safe from high voltages with this simple low side VNB35N07TR-E power switch by STMicroelectronics. This charge controller has single output. This charge controller has an input voltage of 18(Max) V. It features 0.035(Max) Ohm switch on resistance. This device has a maximum power dissipation of 125000 mW. This device has a supply current of 0.25 mA and a minimum output current of 25 A. Its maximum power dissipation is 125000 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery.