STMicroelectronicsVNB35NV04-ECurrent Limit Switches
Current Limit SW 1-IN 1-OUT to 60A 3-Pin(2+Tab) D2PAK Tube Automotive AEC-Q100
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
1 | |
1 | |
60 | |
13(Max) | |
125000 | |
Tube | |
Mounting | Surface Mount |
Package Height | 4.6(Max) |
Package Width | 9.35(Max) |
Package Length | 10.4(Max) |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO-263 |
Supplier Package | D2PAK |
3 | |
Lead Shape | Gull-wing |
This low side VNB35NV04-E power switch by STMicroelectronics is designed to connect a load to a power supply. This charge controller has single output. This device has a maximum power dissipation of 125000 mW. It features 0.013(Max) Ohm switch on resistance. This device has a supply current of 0.1 mA and a minimum output current of 30 A. Its maximum power dissipation is 125000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube.
EDA / CAD Models |