STMicroelectronicsVNB35NV04TR-ECurrent Limit Switches

Current Limit SW 1-IN 1-OUT to 60A 3-Pin(2+Tab) D2PAK T/R Automotive AEC-Q100

Safely switch between voltages in your electronic circuit with this low side VNB35NV04TR-E power switch by STMicroelectronics. This charge controller has single output. This device has a maximum power dissipation of 125000 mW. It features 0.013(Max) Ohm switch on resistance. Its maximum power dissipation is 125000 mW. This device has a supply current of 0.1 mA and a minimum output current of 30 A. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components.

Import TariffMay apply to this part if shipping to the United States

No Stock Available

Quantity Increments of 1000 Minimum 1000
  • Manufacturer Lead Time:
    13 weeks
    Country Of origin:
    China
    • Price: $2.259
    1. 1000+$2.259
    2. 2000+$2.213