FTDI ChipVNC2-32Q1B-REELUSB Interface ICs
Low Speed/Full Speed Host Controller USB 1.1/USB 2.0 1.8V/3.3V 32-Pin QFN EP
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | Unknown |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 7 |
Package Length | 7 |
PCB changed | 32 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
32 | |
Lead Shape | No Lead |
Automate any process or system using this VNC2-32Q1B-REEL microcontroller from Future Technology Devices International. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 48 MHz. This is a 16 bit processor. This device has a typical operating supply voltage of 1.8|3.3 V. Its minimum operating supply voltage of 1.62|2.97 V, while its maximum is 1.98|3.63 V. Its flash program memory is 256KB.