FTDI ChipVNC2-32Q1B-TRAYUSB Interface ICs

Low Speed/Full Speed Host Controller USB 1.1/USB 2.0 1.8V/3.3V 32-Pin QFN EP

Numerous circuit components and their functionalities can be centralized into one single unit with the VNC2-32Q1B-TRAY microcontroller from Future Technology Devices International! This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 48 MHz. This device has a typical operating supply voltage of 1.8|3.3 V. Its minimum operating supply voltage of 1.62|2.97 V, while its maximum is 1.98|3.63 V. Its flash program memory is 256KB. This is a 16 bit processor.

No Stock Available

Quantity Increments of 1 Minimum 260
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    12 weeks
    • Price: