EU RoHS | Compliant |
ECCN (US) | EAR-99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | Unknown |
PPAP | Unknown |
Type | Host Controller |
USB Transceiver | Yes |
USB Speed Type | Full Speed|Low Speed |
Maximum Data Rate (Mbps) | 1 |
Protocols Supported | USB 1.1/USB 2.0 |
Interface Type | SPI/UART |
Minimum Operating Supply Voltage (V) | 1.62|2.97 |
Maximum Operating Supply Voltage (V) | 1.98|3.63 |
Typical Operating Supply Voltage (V) | 1.8|3.3 |
Typical Supply Current (mA) | 25 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Extended |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 8 |
Package Length | 8 |
PCB changed | 48 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
Pin Count | 48 |
Lead Shape | No Lead |