FTDI Chip VNC2-48Q1C-TRAY USB Interface ICs
Low Speed/Full Speed Host Controller USB 1.1/USB 2.0 1.8V/3.3V 48-Pin QFN EP
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Unknown |
PPAP | Unknown |
Host Controller | |
Yes | |
Full Speed|Low Speed | |
1 | |
USB 1.1/USB 2.0 | |
SPI/UART | |
1.62|2.97 | |
1.98|3.63 | |
1.8|3.3 | |
25 | |
-40 | |
85 | |
Extended | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 8 |
Package Length | 8 |
PCB changed | 48 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
48 | |
Lead Shape | No Lead |