STMicroelectronicsVND10BSPPower Switches
Power Switch Hi Side 2-OUT 14A 100mOhm 12-Pin(10+2Tab) PowerSO Tube
Not Compliant | |
EAR99 | |
Obsolete | |
EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
High Side | |
2 | |
6 to 26 | |
14(Max) | |
0.035 | |
0.1(Max) | |
75000 | |
-40 | |
150 | |
Tube | |
Mounting | Surface Mount |
Package Height | 3.65(Max) |
Package Width | 9.5(Max) |
Package Length | 7.6(Max) |
PCB changed | 10 |
Tab | 2Tab |
Standard Package Name | SO |
Supplier Package | PowerSO |
12 | |
Lead Shape | Gull-wing |