STMicroelectronicsVND5004BTR-ECurrent Limit Switches

Current Limit SW 2-IN 2-OUT to 140A Automotive AEC-Q100 24-Pin PQFN EP T/R

For all your high current and voltage switching needs, use this high side VND5004BTR-E power switch by STMicroelectronics to get the fastest on and off response. This charge controller has 2 outputs. It features 0.006(Max) Ohm switch on resistance. This charge controller has an input voltage of 4.5 to 28 V. This device has a supply current of 3.5 mA and a minimum output current of 70 A. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This charge controller has a minimum operating temperature of -40 °C and a maximum of 150 °C.

A datasheet is only available for this product at this time.