STMicroelectronicsVND5050AK-ECurrent Limit Switches
Current Limit SW 2-IN 2-OUT to 24A Automotive AEC-Q100 24-Pin PowerSSO EP Tube
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 2.4(Max) |
Package Width | 7.6(Max) |
Package Length | 10.5(Max) |
PCB changed | 24 |
Standard Package Name | SO |
Supplier Package | PowerSSO EP |
24 | |
Lead Shape | Gull-wing |
Using the high side VND5050AK-E power switch by STMicroelectronics will protect your circuit dealing with high voltages and currents. This charge controller has 2 outputs. It features 0.065(Max) Ohm switch on resistance. This device has a supply current of 3 mA. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This charge controller has a minimum operating temperature of -40 °C and a maximum of 150 °C.
EDA / CAD Models |