STMicroelectronicsVND5050J-ECurrent Limit Switches
Current Limit SW 2-IN 2-OUT to 24A Automotive AEC-Q100 12-Pin PowerSSO EP Tube
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 1.65(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 12 |
Standard Package Name | SO |
Supplier Package | PowerSSO EP |
12 | |
Lead Shape | Gull-wing |
Use the VND5050J-E power driver from STMicroelectronics to turn on and off your high-power transistors! Its typical operating supply voltage is 13 V. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This gate driver has a minimum operating temperature of -40 °C and a maximum of 150 °C. This device has a typical operating supply voltage of 13 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 36 V.
EDA / CAD Models |