STMicroelectronicsVND5160AJTR-ECurrent Limit Switches
Current Limit SW 2-IN 2-OUT to 7.5A 12-Pin PowerSSO EP T/R Automotive AEC-Q100
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
2 | |
2 | |
7.5 | |
160(Max) | |
-40 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.65(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 12 |
Standard Package Name | SO |
Supplier Package | PowerSSO EP |
12 | |
Lead Shape | Gull-wing |
With this high side VND5160AJTR-E power switch by STMicroelectronics you'll be able to switch between various voltage levels in a safe manner. This charge controller has 2 outputs. It features 0.21(Max) Ohm switch on resistance. This device has a supply current of 3 mA. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This charge controller has a minimum operating temperature of -40 °C and a maximum of 150 °C.
EDA / CAD Models |