STMicroelectronicsVND5E004A30TR-ECurrent Limit Switches
Current Limit SW 2-IN 2-OUT to 130A Automotive AEC-Q100 30-Pin PowerSO T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
2 | |
2 | |
130 | |
3 | |
-40 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.25(Max) |
Package Width | 16 |
Package Length | 17.2 |
PCB changed | 30 |
Standard Package Name | SO |
Supplier Package | PowerSO |
30 |
Efficiency is important when designing any electronic circuit. The VND5E004A30TR-E power driver from STMicroelectronics ensures that proper power management is enforced. Its typical operating supply voltage is 13 V. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This gate driver has a minimum operating temperature of -40 °C and a maximum of 150 °C. This device has a typical operating supply voltage of 13 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 28 V.
EDA / CAD Models |