Compliant with Exemption | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
2 | |
2 | |
14 | |
160(Max) | |
-40 | |
150 | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.65(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 12 |
Standard Package Name | SO |
Supplier Package | PowerSSO EP |
12 | |
Lead Shape | Gull-wing |
There has never before been an easier time to connect a load to a power supply in your electronic circuit with this high side VND5E160AJ-E power switch by STMicroelectronics. This charge controller has 2 outputs. It features 0.21(Max) Ohm switch on resistance. This device has a supply current of 3 mA. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This charge controller has an operating temperature range of -40 °C to 150 °C.
EDA / CAD Models |