STMicroelectronicsVND5E160JTR-ECurrent Limit Switches
Current Limit SW 2-IN 2-OUT to 14A Automotive AEC-Q100 12-Pin PowerSSO EP T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.60 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Yes |
| Mounting | Surface Mount |
| Package Height | 1.65(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 12 |
| Standard Package Name | SO |
| Supplier Package | PowerSSO EP |
| 12 | |
| Lead Shape | Gull-wing |
Use the VND5E160JTR-E power driver from STMicroelectronics in your design to power on and off your gates. Its typical operating supply voltage is 13 V. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This gate driver has an operating temperature range of -40 °C to 150 °C. This device has a typical operating supply voltage of 13 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 28 V.
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
