STMicroelectronics VND5E160MJTR-E Current Limit Switches

Current Limit SW 2-IN 2-OUT to 14A Automotive AEC-Q100 12-Pin PowerSSO EP T/R

Product Technical Specifications

Who knew safely switching between various voltage levels in an electronic circuit would be so easy with this high side VND5E160MJTR-E power switch by STMicroelectronics. This charge controller has 2 outputs. It features 0.21(Max) Ohm switch on resistance. This device has a supply current of 3 mA. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This charge controller has a minimum operating temperature of -40 °C and a maximum of 150 °C.

Symbols and Footprints

No Stock Available

Quantity Increments of 2500 Minimum 2500
  • Manufacturer Lead Time:
    13 weeks
    • Price: $1.3723
    1. 2500+ $1.3723
    2. 5000+ $1.3651
    3. 10000+ $1.3578
    4. 15000+ $1.3504
    5. 20000+ $1.3429
    6. 25000+ $1.3354
    7. 30000+ $1.3278
    8. 50000+ $1.3202
    9. 100000+ $1.3124
VND5E160MJTR-E

VND5E160MJTR-E STMicroelectronics

STMicroelectronicsVND5E160MJTR-ECurrent Limit Switches

Current Limit SW 2-IN 2-OUT to 14A Automotive AEC-Q100 12-Pin PowerSSO EP T/R

Who knew safely switching between various voltage levels in an electronic circuit would be so easy with this high side VND5E160MJTR-E power switch by STMicroelectronics. This charge controller has 2 outputs. It features 0.21(Max) Ohm switch on resistance. This device has a supply current of 3 mA. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This charge controller has a minimum operating temperature of -40 °C and a maximum of 150 °C.

No Stock Available

Quantity Increments of 2500 Minimum 2500
  • Manufacturer Lead Time:
    13 weeks
    • Price: $1.3723
    1. 2500+$1.3723
    2. 5000+$1.3651
    3. 10000+$1.3578
    4. 15000+$1.3504
    5. 20000+$1.3429
    6. 25000+$1.3354
    7. 30000+$1.3278
    8. 50000+$1.3202
    9. 100000+$1.3124