STMicroelectronicsVND5T016ASPTR-ECurrent Limit Switches
Current Limit SW 2-IN 2-OUT to 90A 16-Pin PowerSO EP T/R Automotive AEC-Q100
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 3.3 |
Package Width | 9.4 |
Package Length | 7.5 |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | PowerSO EP |
16 | |
Lead Shape | Gull-wing |
Dealing with high voltages and currents? Protect your circuit with the high side VND5T016ASPTR-E power switch, developed by STMicroelectronics. This device has a supply current of 0.002 mA. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This charge controller has a minimum operating temperature of -40 °C and a maximum of 150 °C.
EDA / CAD Models |