STMicroelectronicsVND5T100LAJTR-ECurrent Limit Switches
Current Limit SW 2-IN 2-OUT to 30A Automotive AEC-Q100 12-Pin PowerSSO EP T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
2 | |
2 | |
30 | |
100 | |
-40 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.65(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 12 |
Standard Package Name | SO |
Supplier Package | PowerSSO EP |
12 | |
Lead Shape | Gull-wing |
Use the VND5T100LAJTR-E power driver from STMicroelectronics in your design to power on and off your gates. Its typical operating supply voltage is 24 V. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device has a typical operating supply voltage of 24 V. Its minimum operating supply voltage of 8 V, while its maximum is 36 V. This gate driver has an operating temperature range of -40 °C to 150 °C.
EDA / CAD Models |