STMicroelectronicsVND7NV04-ECurrent Limit Switches
Current Limit SW 1-IN 1-OUT to 12A 3-Pin(2+Tab) DPAK Tube Automotive AEC-Q100
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8542330001 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
1 | |
1 | |
12 | |
60(Max) | |
60000 | |
Tube | |
Mounting | Surface Mount |
Package Height | 2.4(Max) |
Package Width | 6.2(Max) |
Package Length | 6.6(Max) |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO-252 |
Supplier Package | DPAK |
3 | |
Lead Shape | Gull-wing |
It's simple to keep your circuit safe from large currents with this low side VND7NV04-E power switch by STMicroelectronics. This charge controller has single output. It features 0.06(Max) Ohm switch on resistance. This device has a maximum power dissipation of 60000 mW. This device has a supply current of 0.1 mA and a minimum output current of 6 A. Its maximum power dissipation is 60000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube.
EDA / CAD Models |