STMicroelectronicsVND830P-ECurrent Limit Switches
Current Limit SW 2-IN 2-OUT to 15A Automotive AEC-Q100 16-Pin SOIC Tube
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 1.65(Max) |
Package Width | 4(Max) |
Package Length | 10(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC |
16 | |
Lead Shape | Gull-wing |
Think of STMicroelectronics' VND830P-E power driver the next time you are in need of a tool that can power your gates on and off. Its typical operating supply voltage is 13 V. This device has a maximum power dissipation of 8300 mW. Its maximum power dissipation is 8300 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This gate driver has an operating temperature range of -40 °C to 150 °C. This device has a typical operating supply voltage of 13 V. Its minimum operating supply voltage of 5.5 V, while its maximum is 36 V.
EDA / CAD Models |