STMicroelectronicsVND830SP-ECurrent Limit Switches
Current Limit SW 2-IN 2-OUT to 15A Automotive 10-Pin PowerSO EP Tube
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 3.65(Max) |
Package Width | 9.5(Max) |
Package Length | 7.6(Max) |
PCB changed | 10 |
Standard Package Name | SO |
Supplier Package | PowerSO EP |
10 | |
Lead Shape | Gull-wing |
By implementing this high side VND830SP-E power switch by STMicroelectronics into your circuit you are greatly reducing the risk for damaging it. This charge controller has 2 outputs. It features 0.06(Max) Ohm switch on resistance. This device has a maximum power dissipation of 73500 mW. This device has a supply current of 0.012 mA and a minimum output current of 9(Max) A. Its maximum power dissipation is 73500 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This charge controller has a minimum operating temperature of -40 °C and a maximum of 150 °C.
EDA / CAD Models |