STMicroelectronicsVNH3SP30TR-EMotor Controller and Driver ICs
H-Bridge Motor Driver Automotive AEC-Q100 30-Pin MultiPowerSO T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 2.25(Max) |
Package Width | 16 |
Package Length | 17.2 |
PCB changed | 30 |
Standard Package Name | SO |
Supplier Package | MultiPowerSO |
30 | |
Lead Shape | Gull-wing |
This h-bridge VNH3SP30TR-E stepper motor driver from STMicroelectronics is built to automate a variety of different machines, such as pumps and actuators. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device has a minimum operating supply voltage of 5.5 V and a maximum of 36 V. This motor controller has an operating temperature range of -40 °C to 150 °C.
EDA / CAD Models |