STMicroelectronicsVNI4140KCurrent Limit Switches
Current Limit SW 4-IN 4-OUT to 41V 0.6A 24-Pin PowerSSO EP Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.60 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 2.4(Max) |
| Package Width | 7.6(Max) |
| Package Length | 10.5(Max) |
| PCB changed | 24 |
| Standard Package Name | SO |
| Supplier Package | PowerSSO EP |
| 24 | |
| Lead Shape | Gull-wing |
For all your high current and voltage switching needs, use this high side VNI4140K power switch by STMicroelectronics to get the fastest on and off response. This charge controller has 4 outputs. It features 0.08 Ohm switch on resistance. This charge controller has an input voltage of 10.5 to 36 V. This device has a supply current of 2.4 mA and a minimum output current of 0.7(Max) A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube.
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
