STMicroelectronicsVNI4140KTR-32Current Limit Switches
Current Limit SW 4-IN 4-OUT to 41V 1A 24-Pin PowerSSO EP T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.4(Max) |
Package Width | 7.6(Max) |
Package Length | 10.5(Max) |
PCB changed | 24 |
Standard Package Name | SO |
Supplier Package | PowerSSO EP |
24 | |
Lead Shape | Gull-wing |
It's simple to keep your circuit safe from large currents with this high side VNI4140KTR-32 power switch by STMicroelectronics. This charge controller has 4 outputs. This charge controller has an input voltage of 41(Max) V. It features 0.08(Max) Ohm switch on resistance. This device has a supply current of 2.4 mA and a minimum output current of 1 A. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This charge controller has an operating temperature range of -40 °C to 125 °C.
EDA / CAD Models |