STMicroelectronicsVNL5090S5TR-ECurrent Limit Switches
Current Limit SW 1-IN 1-OUT to 25A Automotive AEC-Q100 8-Pin SO N T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 1.25(Min) |
Package Width | 3.9 |
Package Length | 4.9 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SO N |
8 | |
Lead Shape | Gull-wing |
With the implementation of this low side VNL5090S5TR-E power switch by STMicroelectronics you can expect to safely switch between various voltage and current levels in your electrical circuit. This charge controller has single output. It features 0.09(Max) Ohm switch on resistance. This device has a supply current of 0.025 mA and a minimum output current of 13 A. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This charge controller has an operating temperature range of -40 °C to 150 °C.
EDA / CAD Models |