STMicroelectronicsVNLD5300TR-ECurrent Limit Switches
Current Limit SW 2-IN 2-OUT to 3.8A Automotive AEC-Q100 8-Pin SO N T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 1.65(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SO N |
8 | |
Lead Shape | Gull-wing |
Efficiency is important when designing any electronic circuit. The VNLD5300TR-E power driver from STMicroelectronics ensures that proper power management is enforced. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This gate driver has a minimum operating temperature of -40 °C and a maximum of 150 °C.
EDA / CAD Models |