STMicroelectronicsVNN1NV04PTR-ECurrent Limit Switches
Current Limit SW 1-IN 1-OUT to 3.5A 4-Pin(3+Tab) SOT-223 T/R Automotive AEC-Q100
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.60 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Yes |
| Mounting | Surface Mount |
| Package Height | 1.8(Max) |
| Package Width | 3.5 |
| Package Length | 6.5 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-223 |
| 4 | |
| Lead Shape | Gull-wing |
With this low side VNN1NV04PTR-E power switch by STMicroelectronics you'll be able to switch between various voltage levels in a safe manner. This charge controller has single output. It features 0.25(Max) Ohm switch on resistance. This device has a maximum power dissipation of 7000 mW. Its maximum power dissipation is 7000 mW. This device has a supply current of 0.1 mA and a minimum output current of 1.7 A. This product will be shipped in tape and reel packaging for quick mounting and safe delivery.
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
