STMicroelectronicsVNP10N07-ECurrent Limit Switches

Current Limit SW 1-IN 1-OUT to 18V 14A Automotive AEC-Q100 3-Pin(3+Tab) TO-220AB Tube

For a safe and easy method of switching using high levels of currents and voltages, use STMicroelectronics' low side VNP10N07-E power switch. This charge controller has single output. It features 0.14(Max) Ohm switch on resistance. This charge controller has an input voltage of 18(Max) V. This device has a maximum power dissipation of 31000 mW. This device has a supply current of 0.25 mA and a minimum output current of 7 A. Its maximum power dissipation is 31000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1000 Minimum 1000
  • Date Code:
    2423+
    Manufacturer Lead Time:
    13 weeks
    Country Of origin:
    China
    • Price: $0.9019
    1. 1000+$0.9019
    2. 2000+$0.8794