STMicroelectronicsVNP20N07-ECurrent Limit Switches
Current Limit SW 1-IN 1-OUT to 18V 28A Automotive AEC-Q100 3-Pin(3+Tab) TO-220AB Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8541.21.00.75 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
1 | |
1 | |
28 | |
18 | |
50(Max) | |
83000 | |
Tube | |
Mounting | Through Hole |
Package Height | 9.15(Max) |
Package Width | 4.6(Max) |
Package Length | 10.4(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220AB |
3 | |
Lead Shape | Through Hole |
The low side VNP20N07-E power switch, developed by STMicroelectronics, is great for getting the fastest on and off response times. This charge controller has single output. This charge controller has an input voltage of 18(Max) V. It features 0.05(Max) Ohm switch on resistance. This device has a maximum power dissipation of 83000 mW. Its maximum power dissipation is 83000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube.
EDA / CAD Models |