STMicroelectronics VNP5N07-E Current Limit Switches

Current Limit SW 1-IN 1-OUT to 18V 7A Automotive AEC-Q100 3-Pin(3+Tab) TO-220AB Tube

Product Technical Specifications

Safely switch between voltages in your electronic circuit with this low side VNP5N07-E power switch by STMicroelectronics. This charge controller has single output. This device has a maximum power dissipation of 31000 mW. It features 0.2(Max) Ohm switch on resistance. This charge controller has an input voltage of 18(Max) V. Its maximum power dissipation is 31000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube.

Symbols and Footprints

A datasheet is only available for this product at this time.

STMicroelectronicsVNP5N07-ECurrent Limit Switches

Current Limit SW 1-IN 1-OUT to 18V 7A Automotive AEC-Q100 3-Pin(3+Tab) TO-220AB Tube

Safely switch between voltages in your electronic circuit with this low side VNP5N07-E power switch by STMicroelectronics. This charge controller has single output. This device has a maximum power dissipation of 31000 mW. It features 0.2(Max) Ohm switch on resistance. This charge controller has an input voltage of 18(Max) V. Its maximum power dissipation is 31000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube.

A datasheet is only available for this product at this time.