STMicroelectronicsVNQ500PEP-ECurrent Limit Switches
Current Limit SW 4-IN 4-OUT 5.5V to 36V 0.9A Automotive AEC-Q100 12-Pin PowerSSO EP Tube
Compliant with Exemption | |
EAR99 | |
NRND | |
8542330001 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 1.65(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 12 |
Standard Package Name | SO |
Supplier Package | PowerSSO EP |
12 | |
Lead Shape | Gull-wing |
Use the VNQ500PEP-E power driver from STMicroelectronics to turn on and off your high-power transistors! Its typical operating supply voltage is 13 V. This device has a maximum power dissipation of 7300 mW. Its maximum power dissipation is 7300 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a typical operating supply voltage of 13 V. Its minimum operating supply voltage of 5.5 V, while its maximum is 36 V.
EDA / CAD Models |