STMicroelectronicsVNQ5E160AKTR-ECurrent Limit Switches
Current Limit SW 4-IN 4-OUT to 14A Automotive AEC-Q100 24-Pin PowerSSO EP T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 2.35(Max) |
Package Width | 7.6(Max) |
Package Length | 10.5(Max) |
PCB changed | 24 |
Standard Package Name | SO |
Supplier Package | PowerSSO EP |
24 | |
Lead Shape | Gull-wing |
Using the high side VNQ5E160AKTR-E power switch from STMicroelectronics, you'll get the fastest on and off response when dealing with high currents and voltages. This charge controller has 4 outputs. It features 0.21(Max) Ohm switch on resistance. This device has a supply current of 8 mA. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This charge controller has a minimum operating temperature of -40 °C and a maximum of 150 °C.
EDA / CAD Models |