STMicroelectronicsVNQ5E250AJ-ECurrent Limit Switches
Current Limit SW 4-IN 4-OUT to 14A Automotive AEC-Q100 16-Pin PowerSSO EP Tube
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Yes |
| Mounting | Surface Mount |
| Package Height | 1.62(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | PowerSSO EP |
| 16 | |
| Lead Shape | Gull-wing |
Using the high side VNQ5E250AJ-E power switch from STMicroelectronics, you'll get the fastest on and off response when dealing with high currents and voltages. This charge controller has 4 outputs. It features 0.3(Max) Ohm switch on resistance. This device has a supply current of 8 mA. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This charge controller has a minimum operating temperature of -40 °C and a maximum of 150 °C.
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
