Top Purchased
STMicroelectronicsVNQ660SP-ECurrent Limit Switches
Current Limit SW 4-IN 4-OUT to 6A 10-Pin PowerSO EP Tube Automotive AEC-Q100
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 3.65(Max) |
Package Width | 9.5(Max) |
Package Length | 7.6(Max) |
PCB changed | 10 |
Standard Package Name | SO |
Supplier Package | PowerSO EP |
10 | |
Lead Shape | Gull-wing |
The high side VNQ660SP-E power switch, developed by STMicroelectronics, is great for getting the fastest on and off response times. This charge controller has 4 outputs. It features 0.04 Ohm switch on resistance. This device has a maximum power dissipation of 113600 mW. Its maximum power dissipation is 113600 mW. This device has a supply current of 6 mA and a minimum output current of 6 A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This charge controller has a minimum operating temperature of -40 °C and a maximum of 150 °C.
EDA / CAD Models |