STMicroelectronicsVNQ7E100AJTRCurrent Limit Switches
Current Limit SW 4-IN 4-OUT to 22A Automotive AEC-Q100 16-Pin PowerSSO EP T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.60 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Yes |
| Mounting | Surface Mount |
| Package Height | 1.6(Max) |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | PowerSSO EP |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
