STMicroelectronicsVNQ810P-ECurrent Limit Switches
Current Limit SW 4-IN 4-OUT to 7.5A 28-Pin SO Tube
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8542330001 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 2.35(Max) |
Package Width | 7.6(Max) |
Package Length | 18.1(Max) |
PCB changed | 28 |
Standard Package Name | SO |
Supplier Package | SO |
28 | |
Lead Shape | Gull-wing |
Use the VNQ810P-E power driver from STMicroelectronics for fast switching. Its typical operating supply voltage is 13 V. This device has a maximum power dissipation of 6250 mW. Its maximum power dissipation is 6250 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This gate driver has a minimum operating temperature of -40 °C and a maximum of 150 °C. This device has a typical operating supply voltage of 13 V. Its minimum operating supply voltage of 5.5 V, while its maximum is 36 V.
EDA / CAD Models |