STMicroelectronicsVNQ860-ECurrent Limit Switches
Current Limit SW 4-IN 4-OUT to 1.1A 20-Pin SO Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.35(Max) |
Package Width | 7.6(Max) |
Package Length | 13(Max) |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | SO |
20 | |
Lead Shape | Gull-wing |
It's easy to keep your circuit safe from high voltages with this simple high side VNQ860-E power switch by STMicroelectronics. This charge controller has 4 outputs. This device has a maximum power dissipation of 16000 mW. It features 0.27(Max) Ohm switch on resistance. Its maximum power dissipation is 16000 mW. This device has a supply current of 0.07 mA and a minimum output current of 0.25 A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This charge controller has a minimum operating temperature of -40 °C and a maximum of 150 °C.
EDA / CAD Models |