STMicroelectronicsVNS3NV04PTR-ECurrent Limit Switches

Current Limit SW 1-IN 1-OUT to 7A 8-Pin SO N T/R Automotive AEC-Q100

For all your high current and voltage switching needs, use this low side VNS3NV04PTR-E power switch by STMicroelectronics to get the fastest on and off response. This charge controller has single output. It features 0.12(Max) Ohm switch on resistance. This device has a maximum power dissipation of 8300 mW. This device has a supply current of 0.1 mA and a minimum output current of 3.5 A. Its maximum power dissipation is 8300 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery.

Import TariffMay apply to this part if shipping to the United States

92,025 parts: Ships today

    Total$0.70Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2333+
      Manufacturer Lead Time:
      13 weeks
      Minimum Of :
      1
      Maximum Of:
      2499
      Country Of origin:
      China
         
      • Price: $0.6957
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2333+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      China
      • In Stock: 2,025 parts
      • Price: $0.6957
    • (2500)

      Ships today

      Increment:
      2500
      Ships from:
      United States of America
      Date Code:
      2333+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      China
      • In Stock: 90,000 parts
      • Price: $0.6320