STMicroelectronicsVNS7NV04PTR-ECurrent Limit Switches

Current Limit SW 1-IN 1-OUT to 12A 8-Pin SO N T/R Automotive AEC-Q100

It's easy to protect your high current circuit by using this low side VNS7NV04PTR-E power switch by STMicroelectronics. This charge controller has single output. It features 0.06(Max) Ohm switch on resistance. This device has a maximum power dissipation of 4600 mW. Its maximum power dissipation is 4600 mW. This device has a supply current of 0.1 mA and a minimum output current of 6 A. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery.

5,000 parts: Ships tomorrow

    Total$1,709.25Price for 2500

    • (2500)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2350+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      Morocco
      • In Stock: 5,000 parts
      • Price: $0.6837