VishayVO0661TLogic Output Photocouplers
Optocoupler Logic-Out Open Drain DC-IN 2-CH 8-Pin SOIC
Compliant | |
EAR99 | |
Active | |
8541.49.80.00 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 3.18 |
Package Width | 3.91 |
Package Length | 4.88 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |