Top Searched
VishayVO14642ATSolid State Relays - SSRs
Relay SSR 50mA 1.6V DC-IN 2A 60V AC/DC-OUT 6-Pin PDIP Tube
Compliant | |
EAR99 | |
Active | |
8541.49.80.00 | |
Automotive | No |
PPAP | No |
DC | |
1 | |
1.5 | |
50 | |
60 | |
2 | |
MOSFET | |
AC|DC | |
5300(RMS) | |
1 | |
330 | |
0.8 | |
0.8 | |
1 Form A | |
-55 | |
85 | |
Tube | |
Mounting | Through Hole |
Package Height | 3.81(Max) |
Package Width | 6.5(Max) |
Package Length | 8.7(Max) |
PCB changed | 6 |
Standard Package Name | DIP |
Supplier Package | PDIP |
6 | |
Lead Shape | Through Hole |
EDA / CAD Models |