VishayVO2601-X007TLogic Output Photocouplers
Optocoupler Logic-Out Open Drain DC-IN 1-CH 8-Pin PDIP SMD T/R
Compliant | |
EAR99 | |
Active | |
8541.49.80.00 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 3.81(Max) |
Package Width | 6.81(Max) |
Package Length | 9.91(Max) |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | PDIP SMD |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |