Top Searched
VishayVO2630-X007TLogic Output Photocouplers
Optocoupler Logic-Out Open Drain DC-IN 2-CH 8-Pin PDIP SMD T/R
Compliant | |
EAR99 | |
Active | |
8541.49.80.00 | |
Automotive | No |
PPAP | No |
NAND | |
2 | |
10MBd(Typ) | |
Inverting | |
Uni-Directional | |
5300 | |
0.023 | |
0.007 | |
100 | |
BSI|CQC|CSA|cUL|DIN|EN|IEC|UL|VDE | |
DC | |
Open Drain | |
15 | |
50 | |
1.1 | |
1.4 | |
1.7 | |
5 | |
60 | |
-40 | |
100 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 3.5 |
Package Width | 6.5 |
Package Length | 9.68 |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | PDIP SMD |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |